
EL8205-000 | |
|---|---|
DigiKey Part Number | 484-EL8205-000-ND |
Manufacturer | |
Manufacturer Product Number | EL8205-000 |
Description | HX-CT-50M-4.8-OUT-4 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Yellow 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.189" (4.80mm) |
Mfr | Inner Diameter - Recovered 0.094" (2.40mm) |
Series | Color |
Packaging Spool | Operating Temperature -55°C ~ 105°C |
Part Status Active | Shelf Life 48 Months |
Type | Shelf Life Start Date of Manufacture |
Shrinkage Ratio | Base Product Number |
Length 164.0' (50.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €6.14370 | €614.37 |
| Unit Price without VAT: | €6.14370 |
|---|---|
| Unit Price with VAT: | €7.71034 |

