
ED4835-000 | |
---|---|
DigiKey Part Number | ED4835-000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ED4835-000 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.75533 | €755.33 |
Unit Price without VAT: | €0.75533 |
---|---|
Unit Price with VAT: | €0.94794 |