
EC7631-000 | |
|---|---|
DigiKey Part Number | EC7631-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7631-000 |
Description | WIRE MARKR CBL TIE 10.4MM X 58MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.28" L (10.4mm x 58.0mm) White Polyolefin (PO), Irradiated, Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 2.28" L (10.4mm x 58.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO), Irradiated, Halogen Free | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.69734 | €1,697.34 |
| Unit Price without VAT: | €1.69734 |
|---|---|
| Unit Price with VAT: | €2.13016 |

