
EC4620-000 | |
|---|---|
DigiKey Part Number | EC4620-000-ND |
Manufacturer | |
Manufacturer Product Number | EC4620-000 |
Description | WIRE MARKER SLIP-ON 5MM VIOLET |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.20" L (5.0mm) Violet Poly-Vinyl Chloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Wire Marker, Slip-On | |
Size | 0.20" L (5.0mm) | |
Cable Diameter | 0.071" ~ 0.083" (1.80mm ~ 2.10mm) | |
Legend | 7 | |
Color | Violet | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -65°C ~ 95°C | |
Base Product Number |

