
9-1194898-8 | |
|---|---|
DigiKey Part Number | 9-1194898-8-ND |
Manufacturer | |
Manufacturer Product Number | 9-1194898-8 |
Description | SLDR SLEEVE WIRE-WIRE 0.175/0.2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.175" (4.45mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.175" (4.45mm), 0.200" (5.08mm) | |
Length | 1.125" (28.58mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Immersion Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €2.90165 | €4,062.31 |
| Unit Price without VAT: | €2.90165 |
|---|---|
| Unit Price with VAT: | €3.64157 |

