
CA8389-000 | |
|---|---|
DigiKey Part Number | CA8389-000-ND |
Manufacturer | |
Manufacturer Product Number | CA8389-000 |
Description | SLDR SLEEVE WIRE-WIR/PIN 0.136" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.136" (3.45mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire/Pin |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.136" (3.45mm) |
Series | Length 0.705" (17.91mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €1.63606 | €8,180.30 |
| Unit Price without VAT: | €1.63606 |
|---|---|
| Unit Price with VAT: | €2.05326 |

