
CY0665-000 | |
|---|---|
DigiKey Part Number | CY0665-000-ND |
Manufacturer | |
Manufacturer Product Number | CY0665-000 |
Description | SLDR SLV WIRE-CONNECTOR 0.065" |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.065" (1.65mm) |
Datasheet | Datasheet |
Category | Diameter 0.065" (1.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.375" (9.53mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features 2 Part |
Part Status Active | Base Product Number |
Type Wire to Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.24462 | €3,111.55 |
| Unit Price without VAT: | €1.24462 |
|---|---|
| Unit Price with VAT: | €1.56200 |

