
CV3308-000 | |
---|---|
DigiKey Part Number | CV3308-000-ND |
Manufacturer | |
Manufacturer Product Number | CV3308-000 |
Description | HEATSHRINK 1" CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 175°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |