
CR8355-000 | |
|---|---|
DigiKey Part Number | CR8355-000-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR8355-000 |
Description | LABEL HEAT SHRINKABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrinkable Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | - | |
Color | - | |
Material | - | |
For Use With/Related Products | - | |
Shelf Life | 144 Months | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.96719 | €967.19 |
| Unit Price without VAT: | €0.96719 |
|---|---|
| Unit Price with VAT: | €1.21382 |

