Parametric Equivalent

CR5120-000 | |
|---|---|
DigiKey Part Number | CR5120-000-ND |
Manufacturer | |
Manufacturer Product Number | CR5120-000 |
Description | HOOK-UP DL WALL STRND 24AWG WHT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/36 White 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55PC0814-24-9CS2695 | TE Connectivity Raychem Cable Protection | 0 | 55PC0814-24-9CS2695-ND | €0.56429 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €1.14031 | €5,701.55 |
| Unit Price without VAT: | €1.14031 |
|---|---|
| Unit Price with VAT: | €1.43109 |

