
CP5125-000 | |
|---|---|
DigiKey Part Number | CP5125-000-ND |
Manufacturer | |
Manufacturer Product Number | CP5125-000 |
Description | CABLE 2COND 26AWG WHITE SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 26 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.097" (2.46mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/38 | Shield Material Copper, Silver Coated |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €8.34612 | €16,692.24 |
| Unit Price without VAT: | €8.34612 |
|---|---|
| Unit Price with VAT: | €10.47438 |

