
CP0218-000 | |
|---|---|
DigiKey Part Number | CP0218-000-ND |
Manufacturer | |
Manufacturer Product Number | CP0218-000 |
Description | LABEL HEAT SHRINKABLE RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red Heat Shrinkable Label 0.19" x 1.90" (4.8mm x 48.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.90" (4.8mm x 48.3mm) | |
Color | Red | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.46692 | €366.73 |
| Unit Price without VAT: | €1.46692 |
|---|---|
| Unit Price with VAT: | €1.84098 |

