Image for CMC-0554-00-9CS2708 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC-0554-00-9CS2708

DigiKey Part Number
CMC-0554-00-9CS2708-ND
Manufacturer
Manufacturer Product Number
CMC-0554-00-9CS2708
Description
HOOK-UP DL WALL STRND 2/0AWG WHT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2/0 AWG Hook-Up, Dual Wall Wire 1330/30 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.568" (14.43mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.015" (0.38mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
1330/30
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 210 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€46.86172€23,430.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€46.86172
Unit Price with VAT:€58.81146

Other Suppliers on DigiKey

2 210In Stock
Ships from WEC