
CJ7545-000 | |
---|---|
DigiKey Part Number | CJ7545-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ7545-000 |
Description | HOOK-UP DL WALL STRND 16AWG BLK |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.0030" (0.076mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.75357 | €1,507.14 |
Unit Price without VAT: | €0.75357 |
---|---|
Unit Price with VAT: | €0.94573 |