
CF7276-000 | |
|---|---|
DigiKey Part Number | CF7276-000-ND |
Manufacturer | |
Manufacturer Product Number | CF7276-000 |
Description | HEATSHRINK 4' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2 to 1 Black 4.00' (1.22m) |
Category | Length 4.00' (1.22m) |
Mfr | Material |
Series | Features Abrasion Resistant, Solvent Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 000 | €1.05823 | €26,455.75 |
| Unit Price without VAT: | €1.05823 |
|---|---|
| Unit Price with VAT: | €1.32808 |

