
CB1963-000 | |
|---|---|
DigiKey Part Number | CB1963-000-ND |
Manufacturer | |
Manufacturer Product Number | CB1963-000 |
Description | HOOK-UP DUAL WALL STRND 8AWG RED |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Dual Wall Wire 133/29 Red 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |

