
HF-07FRX4 | |
|---|---|
DigiKey Part Number | HF-07FRX4-ND |
Manufacturer | |
Manufacturer Product Number | HF-07FRX4 |
Description | HEATSHRINK 3/4" X 4' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.220" (5.59mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €26.31700 | €526.34 |
| Unit Price without VAT: | €26.31700 |
|---|---|
| Unit Price with VAT: | €33.02784 |



