
B-016-24 | |
|---|---|
DigiKey Part Number | B-016-24-ND |
Manufacturer | |
Manufacturer Product Number | B-016-24 |
Description | SLD SLV WIRE-WIR/PIN 0.15/0.354" |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.150" (3.80mm), 0.354" (9.00mm) |
Datasheet | Datasheet |
Category | Diameter 0.150" (3.80mm), 0.354" (9.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 1.622" (41.20mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features 2 Part, Pre-Installed Lead Wire |
Part Status Obsolete | Base Product Number |
Type Wire to Wire/Pin |

