
97F1-18-1-B | |
---|---|
DigiKey Part Number | 484-97F1-18-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 97F1-18-1-B |
Description | CONN BACKSHELL SZ18 19 OLIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 18, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | - | |
Shell Size - Insert | 18, 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | - | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | €114.82720 | €5,741.36 |
Unit Price without VAT: | €114.82720 |
---|---|
Unit Price with VAT: | €144.10814 |