Image for 55/P1164-28-MST6-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55/P1164-28-MST6-9

DigiKey Part Number
55/P1164-28-MST6-9-ND
Manufacturer
Manufacturer Product Number
55/P1164-28-MST6-9
Description
CABLE 6COND 28AWG WHITE SHLD
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable White 28 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper Alloy, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Shield Type
Braid
Length
-
Jacket Color
White
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.