
70A1-14-07-1-B | |
|---|---|
DigiKey Part Number | 484-70A1-14-07-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 70A1-14-07-1-B |
Description | CONN BACKSHELL SZ14 OLIV 7/8-20 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell 7/8-20 UNEF 14 |
Datasheet | Datasheet |
Category | Thread Size 7/8-20 UNEF |
Manufacturer TE Connectivity Raychem Cable Protection | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Cadmium |
Type Backshell | Shielding Unshielded |
Cable Opening 0.438" ~ 0.724" (11.12mm ~ 18.40mm) | Color Olive Drab |
Diameter - Outside 0.980" (24.90mm) | For Use With/Related Products MIL-CTL-26482 Series II, MIL-DTL-83723 Series I, III |
Shell Size - Insert 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €145.58300 | €7,279.15 |
| Unit Price without VAT: | €145.58300 |
|---|---|
| Unit Price with VAT: | €182.70667 |

