
55PCL6009-26-MST3-9CS3109 | |
|---|---|
DigiKey Part Number | 55PCL6009-26-MST3-9CS3109-ND |
Manufacturer | |
Manufacturer Product Number | 55PCL6009-26-MST3-9CS3109 |
Description | CABLE 3COND 26AWG WHITE SHLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 26 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | Copper Alloy, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.085" (2.16mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0050" (0.127mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper Alloy, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €5.50407 | €11,008.14 |
| Unit Price without VAT: | €5.50407 |
|---|---|
| Unit Price with VAT: | €6.90761 |

