
55PCL6008-26-9/96-9CS3109 | |
|---|---|
DigiKey Part Number | 55PCL6008-26-9/96-9CS3109-ND |
Manufacturer | |
Manufacturer Product Number | 55PCL6008-26-9/96-9CS3109 |
Description | CABLE 2COND 26AWG WHITE SHLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 26 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/38 | Shield Material Copper Alloy, Silver Coated |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €4.89252 | €9,785.04 |
| Unit Price without VAT: | €4.89252 |
|---|---|
| Unit Price with VAT: | €6.14011 |

