
55PC7010-12-2/6-9-3CS2433 | |
|---|---|
DigiKey Part Number | 55PC7010-12-2/6-9-3CS2433-ND |
Manufacturer | |
Manufacturer Product Number | 55PC7010-12-2/6-9-3CS2433 |
Description | CABLE 2COND 12AWG ORANGE SHLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Orange 12 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.269" (6.83mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | Orange | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €6.34832 | €6,348.32 |
| Unit Price without VAT: | €6.34832 |
|---|---|
| Unit Price with VAT: | €7.96714 |

