
55PC2144-24-MSL4-96-L002 | |
|---|---|
DigiKey Part Number | 55PC2144-24-MSL4-96-L002-ND |
Manufacturer | |
Manufacturer Product Number | 55PC2144-24-MSL4-96-L002 |
Description | CABLE 4COND 24AWG BLU/WH SHLD |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Blue, White 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.115" (2.92mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Blue, White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0085" (0.216mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Tinned |
Conductor Material Copper Alloy, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €5.21514 | €10,430.28 |
| Unit Price without VAT: | €5.21514 |
|---|---|
| Unit Price with VAT: | €6.54500 |

