Image for 55PC2136-24-2/4/6-4CS2502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC2136-24-2/4/6-4CS2502

DigiKey Part Number
55PC2136-24-2/4/6-4CS2502-ND
Manufacturer
Manufacturer Product Number
55PC2136-24-2/4/6-4CS2502
Description
CABLE 3COND 24AWG YELLOW SHLD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Yellow 24 AWG Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Nickel Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.100" (2.54mm)
Shield Type
Braid
Length
-
Jacket Color
Yellow
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
150°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€2.81074€5,621.48
Manufacturers Standard Package
Unit Price without VAT:€2.81074
Unit Price with VAT:€3.52748