
0022N9961CS3194 | |
|---|---|
DigiKey Part Number | 0022N9961CS3194-ND |
Manufacturer | |
Manufacturer Product Number | 0022N9961CS3194 |
Description | CABLE TWINAXIAL 22AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 22 AWG 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 100 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Ethylene Tetrafluoroethylene (ETFE) | |
Dielectric Diameter | 0.044" (1.12mm) | |
Shield Material | - | |
Shield Coverage | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €2.41686 | €6,042.15 |
| Unit Price without VAT: | €2.41686 |
|---|---|
| Unit Price with VAT: | €3.03316 |

