
55PC1261-16-CML6-9CS2502 | |
---|---|
DigiKey Part Number | 55PC1261-16-CML6-9CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1261-16-CML6-9CS2502 |
Description | CABLE 6COND 16AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 16 AWG Braid |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.249" (6.32mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | 0.0090" (0.229mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €4.22994 | €4,229.94 |
Unit Price without VAT: | €4.22994 |
---|---|
Unit Price with VAT: | €5.30857 |