55PC1213-22-9-9CS2861 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: €1.72852
Datasheet
Image for 55PC1213-22-9-9CS2861 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC1213-22-9-9CS2861

DigiKey Part Number
55PC1213-22-9-9CS2861-ND
Manufacturer
Manufacturer Product Number
55PC1213-22-9-9CS2861
Description
HOOK-UP DL STRND 22AWG WHT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up, Dual Wall, Shielded Wire 19/34 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.075" (1.90mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.006" (0.15mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
200°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55PC1213-22-9-9TE Connectivity Raychem Cable Protection055PC1213-22-9-9-ND€1.72852Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€1.55085€3,101.70
Manufacturers Standard Package
Unit Price without VAT:€1.55085
Unit Price with VAT:€1.94632