
55PC0731-18-2/4/6CS2502 | |
|---|---|
DigiKey Part Number | 55PC0731-18-2/4/6CS2502-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0731-18-2/4/6CS2502 |
Description | CABLE 3COND 18AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1 Triad Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.171" (4.34mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | - | |
Voltage | 1 kV | |
Operating Temperature | 150°C | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €3.04929 | €3,049.29 |
| Unit Price without VAT: | €3.04929 |
|---|---|
| Unit Price with VAT: | €3.82686 |

