Image for 55PC022A-26-9/96CS2666 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55PC022A-26-9/96CS2666

DigiKey Part Number
55PC022A-26-9/96CS2666-ND
Manufacturer
Manufacturer Product Number
55PC022A-26-9/96CS2666
Description
CABLE 2COND 26AWG
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 26 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
19/38
Mfr
Conductor Material
Copper Alloy, Silver Coated
Packaging
Bulk
Jacket (Insulation) Diameter
0.072" (1.83mm)
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
200°C
Number of Conductors
2 (1 Pair Twisted)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Wire Gauge
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.