Parametric Equivalent
Parametric Equivalent

55PC0213-18-9CS2861 | |
|---|---|
DigiKey Part Number | 55PC0213-18-9CS2861-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0213-18-9CS2861 |
Description | HOOK-UP DL WALL STRND 18AWG WHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up, Dual Wall Wire 19/30 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.72694 | €1,453.88 |
| Unit Price without VAT: | €0.72694 |
|---|---|
| Unit Price with VAT: | €0.91231 |


