
55PC0211-22-92CS2502 | |
|---|---|
DigiKey Part Number | 55PC0211-22-92CS2502-05-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0211-22-92CS2502 |
Description | HOOK-UP DUAL STRND 22AWG W/R 5' |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up, Dual Wall Wire 19/34 White, Red Stripe 600V 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.046" (1.17mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 5.00' (1.52m) | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.90000 | €2.90 |
| 2 | €2.76000 | €5.52 |
| 3 | €2.68333 | €8.05 |
| 5 | €2.58800 | €12.94 |
| 7 | €2.52714 | €17.69 |
| 10 | €2.46500 | €24.65 |
| Unit Price without VAT: | €2.90000 |
|---|---|
| Unit Price with VAT: | €3.63950 |



