
55PC0116-20-9CS2891 | |
|---|---|
DigiKey Part Number | 55PC0116-20-9CS2891-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0116-20-9CS2891 |
Description | HOOK-UP STRND 20AWG 600V WHITE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.98907 | €4,945.35 |
| Unit Price without VAT: | €0.98907 |
|---|---|
| Unit Price with VAT: | €1.24128 |

