
55A6227-22-9/96-9-9CS2275 | |
|---|---|
DigiKey Part Number | 55A6227-22-9/96-9-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A6227-22-9/96-9-9CS2275 |
Description | CABLE 2COND 22AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Double Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.148" (3.76mm) |
Mfr | Shield Type Double Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €1.48384 | €7,419.20 |
| Unit Price without VAT: | €1.48384 |
|---|---|
| Unit Price with VAT: | €1.86222 |

