
55A1821-12-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | 55A1821-12-9/96-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A1821-12-9/96-9CS2275 |
Description | CABLE 2COND 12AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable White 12 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.259" (6.58mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Number of Conductors 2 (1 Pair Twisted) | Jacket (Insulation) Thickness 0.0090" (0.229mm) |
Wire Gauge | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €5.33398 | €5,333.98 |
| Unit Price without VAT: | €5.33398 |
|---|---|
| Unit Price with VAT: | €6.69414 |

