
2524E0524-9 | |
|---|---|
DigiKey Part Number | 2524E0524-9-ND |
Manufacturer | |
Manufacturer Product Number | 2524E0524-9 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 125 Ohms |
Datasheet | Datasheet |
Category | Impedance 125 Ohms |
Manufacturer TE Connectivity Raychem Cable Protection | Jacket Color White |
Series | Usage RF Signal |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Type Twinaxial | Dielectric Diameter 0.072" (1.83mm) |
Wire Gauge 24 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | VoP, Velocity of Propagation 77.0 |
Jacket (Insulation) Diameter 0.177" (4.50mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €4.74141 | €11,853.52 |
| Unit Price without VAT: | €4.74141 |
|---|---|
| Unit Price with VAT: | €5.95047 |

