26 AWG Hook-Up, Shielded Wire 19/38 White 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55/2312-26-9-9

DigiKey Part Number
55/2312-26-9-9-ND
Manufacturer
Manufacturer Product Number
55/2312-26-9-9
Description
CBL 1COND STRND 26AWG 600V WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up, Shielded Wire 19/38 White 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.044" (1.12mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.004" (0.09mm)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-65°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/38
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 000€2.09143€4,182.86
Manufacturers Standard Package
Unit Price without VAT:€2.09143
Unit Price with VAT:€2.62474