
55/0112-16-0 | |
---|---|
DigiKey Part Number | 55/0112-16-0-ND |
Manufacturer | |
Manufacturer Product Number | 55/0112-16-0 |
Description | HOOK-UP STRND 16AWG 600V BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €1.99060 | €3,981.20 |
Unit Price without VAT: | €1.99060 |
---|---|
Unit Price with VAT: | €2.49820 |