44A0111-26-0-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0121-20-9/90

DigiKey Part Number
44A0121-20-9/90-ND
Manufacturer
Manufacturer Product Number
44A0121-20-9/90
Description
CABLE 2COND 20AWG WHT/BLK STRIPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable White; White, Black Stripe 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
-
Length
-
Jacket Color
White; White, Black Stripe
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-65°C ~ 150°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 000€0.44763€2,238.15
Manufacturers Standard Package
Unit Price without VAT:€0.44763
Unit Price with VAT:€0.56178
Alternate Color
CABLE 2COND 20AWG BLK/RED
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHT/BLU STRIPE
In-Stock: 0
Unit Price: €0.40658
CABLE 2COND 20AWG BLU/WH
In-Stock: 0
Unit Price: €0.57701