
362A114-3/42-0 | |
---|---|
DigiKey Part Number | 362A114-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 362A114-3/42-0 |
Description | HEATSHRNK BOOT BRKOUT 30DEG SZ14 |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Side Breakout, 30° Black 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Boot, Transition - Side Breakout, 30° | |
Shell Size - Insert | 14 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.402" (35.61mm) | |
Large Diameter Recovered | 0.740" (18.80mm) | |
Small Diameter Supplied | 0.402" (10.21mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.752" (19.10mm) | |
Small Recovered Length | 1.402" (35.61mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.402" (61.01mm) | |
Base Product Number |