
2424A3631-6CS3338 | |
---|---|
DigiKey Part Number | 2424A3631-6CS3338-ND |
Manufacturer | |
Manufacturer Product Number | 2424A3631-6CS3338 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 124 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 7 Strands / 32 AWG | |
Jacket (Insulation) Material | Ethylene Tetrafluoroethylene (ETFE) | |
Jacket (Insulation) Diameter | 0.223" (5.66mm) | |
Shield Type | Double Braid | |
Impedance | 124 Ohms | |
Length | - | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Rayolin™ F | |
Dielectric Diameter | 0.082" (2.08mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | €6.81149 | €17,028.72 |
Unit Price without VAT: | €6.81149 |
---|---|
Unit Price with VAT: | €8.54842 |