
22759/43-8-9 | |
|---|---|
DigiKey Part Number | 22759/43-8-9-ND |
Manufacturer | |
Manufacturer Product Number | 22759/43-8-9 |
Description | HOOK-UP DL STRND 8AWG WHITE |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Dual Wall Wire 133/29 White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.195" (4.95mm) |
Mfr | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Series | Length 1000.0' (304.8m) |
Packaging Bulk | Voltage 600V |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Grade Military |
Conductor Strand 133/29 | Qualification MIL-W-22759 and MIL-C-27500 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €9.00911 | €9,009.11 |
| Unit Price without VAT: | €9.00911 |
|---|---|
| Unit Price with VAT: | €11.30643 |

