
222K163-3-CS-2068-0 | |
|---|---|
DigiKey Part Number | 484-222K163-3-CS-2068-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K163-3-CS-2068-0 |
Description | 222K163-3-CS-2068-0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Category | Large Diameter Recovered 1.110" (28.19mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.980" (24.89mm) |
Series | Small Diameter Recovered 0.390" (9.91mm) |
Packaging Box | Large Recovered Length 1.770" (44.96mm) |
Part Status Active | Small Recovered Length 1.180" (29.97mm) |
Type Boot - 90° | Total Length Recovered 2.170" (55.12mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
Large Diameter Supplied 1.690" (42.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €24.14740 | €2,414.74 |
| Unit Price without VAT: | €24.14740 |
|---|---|
| Unit Price with VAT: | €30.30499 |

