
222K163-3/86-0 | |
|---|---|
DigiKey Part Number | 222K163-3/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K163-3/86-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Supplied 1.690" (42.93mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Large Diameter Recovered 1.110" (28.19mm) |
Series | Small Diameter Supplied 1.690" (42.93mm) |
Packaging Bulk | Small Diameter Recovered 0.390" (9.91mm) |
Part Status Active | Large Recovered Length 1.770" (44.96mm) |
Type Boot - 90° | Small Recovered Length 1.180" (29.97mm) |
Shell Size - Insert 63 | Total Length Recovered 2.170" (55.12mm) |
Features Adhesive Coating | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Rigid | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | €20.59978 | €6,694.93 |
| Unit Price without VAT: | €20.59978 |
|---|---|
| Unit Price with VAT: | €25.85272 |

