
222K163-25-CS-2117-0 | |
|---|---|
DigiKey Part Number | 484-222K163-25-CS-2117-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K163-25-CS-2117-0 |
Description | 222K163-25-CS-2117-0 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° 63 |
Category | Large Diameter Recovered 1.110" (28.19mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.980" (24.89mm) |
Series | Small Diameter Recovered 0.390" (9.91mm) |
Packaging Box | Large Recovered Length 1.770" (44.96mm) |
Part Status Active | Small Recovered Length 1.180" (29.97mm) |
Type Boot - 90° | Total Length Recovered 2.170" (55.12mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Material Elastomer, Semi-Rigid | Shelf Life Start Date of Manufacture |
Large Diameter Supplied 1.690" (42.93mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €19.37772 | €9,688.86 |
| Unit Price without VAT: | €19.37772 |
|---|---|
| Unit Price with VAT: | €24.31904 |

