
222K163-100/180-0 | |
|---|---|
DigiKey Part Number | 222K163-100/180-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K163-100/180-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 1.110" (28.19mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.984" (24.99mm) |
Series | Small Diameter Recovered 0.390" (9.91mm) |
Packaging Bulk | Large Recovered Length 1.770" (44.96mm) |
Part Status Active | Small Recovered Length 1.180" (29.97mm) |
Type Boot - 90° | Total Length Recovered 2.170" (55.12mm) |
Shell Size - Insert 63 | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Polyolefin (PO), Semi-Flexible | Base Product Number |
Large Diameter Supplied 1.690" (42.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €43.98000 | €3,298.50 |
| Unit Price without VAT: | €43.98000 |
|---|---|
| Unit Price with VAT: | €55.19490 |

