
222F263-71-0 | |
|---|---|
DigiKey Part Number | 222F263-71-0-ND |
Manufacturer | |
Manufacturer Product Number | 222F263-71-0 |
Description | HEATSHRINK BOOT 90DEG SZ63 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 63 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.780" (45.21mm) | |
Large Diameter Recovered | 1.272" (32.31mm) | |
Small Diameter Supplied | 1.512" (38.40mm) | |
Small Diameter Recovered | 0.500" (12.70mm) | |
Large Recovered Length | 1.079" (27.41mm) | |
Small Recovered Length | 6.661" (169.19mm) | |
Total Length Supplied | - | |
Total Length Recovered | 8.409" (213.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | €23.00007 | €3,450.01 |
| Unit Price without VAT: | €23.00007 |
|---|---|
| Unit Price with VAT: | €28.86509 |

