
222F221-51/164-0 | |
|---|---|
DigiKey Part Number | 222F221-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 222F221-51/164-0 |
Description | HEATSHRINK BOOT 90DEG SZ21 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Category | Large Diameter Recovered 0.520" (13.21mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Small Diameter Supplied 0.819" (20.80mm) |
Series | Small Diameter Recovered 0.300" (7.62mm) |
Packaging Bulk | Large Recovered Length 0.780" (19.81mm) |
Part Status Active | Small Recovered Length 3.902" (99.11mm) |
Type Boot - 90° | Total Length Recovered 4.880" (123.95mm) |
Shell Size - Insert 21 | Shelf Life 15 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material EPB | Base Product Number |
Large Diameter Supplied 1.071" (27.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €27.29064 | €3,411.33 |
| Unit Price without VAT: | €27.29064 |
|---|---|
| Unit Price with VAT: | €34.24975 |

