
218M720D19B12 | |
|---|---|
DigiKey Part Number | 218M720D19B12-ND |
Manufacturer | |
Manufacturer Product Number | 218M720D19B12 |
Description | CONN BACKSHELL ADPT SZ20 OLIVE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 20 |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Raychem Cable Protection | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Termination Ring |
Type Backshell, Heat Shrink Adapter | For Use With/Related Products Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors |
Shell Size - Insert 20 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €138.52320 | €6,926.16 |
| Unit Price without VAT: | €138.52320 |
|---|---|
| Unit Price with VAT: | €173.84662 |

